- RS Stock No.:
- 737-8268
- Mfr. Part No.:
- FLUKE-190-102/UN/S
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 737-8268
- Mfr. Part No.:
- FLUKE-190-102/UN/S
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Fluke ScopeMeter Oscilloscope
The Fluke 190 II series, 2-channel, 100MHz is a scopemeter oscilloscope and has the highest safety ratings and rugged portability with the high performance of a bench oscilloscope. It is designed for plant maintenance engineers and technicians. This scopemeter also features tough scopemeter test tools, which are feasible to use in harsh, dirty, and hazardous industrial conditions to test everything from microelectronics to power electronics applications. It is one test tool that tackles just about any troubleshooting task. This instrument includes a multimeter and its ScopeRecord ™ recording modes enable hands-free operation through Connect-and-View ™ triggering.
Supplied with
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM
.
Supplied with
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM
.
Features and Benefits
Rise time is 3.5ns
Two electrically isolated inputs
Fast sampling rate, up to 1.25GS/s with up to 400ps resolution
Deep memory of 10,000 samples per channel waveform capture for zooming into details
Quad meter measurements via scope BNC inputs
Connect-and-View continuous auto-trigger, single shot, pulse width and video triggering
ScopeRecord roll mode
Capture waveform sample data for up to 48 hours
TrendPlot and trend measurement readings for up to 22 days
Advanced automatic measurements of power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for extended operating timespan
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
Handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington lock
Gain four times the diagnostic power plus CAT IV safety rating
Three-dimensional testing for industrial systems
Operating temperature ranges between 0°C and 40°C (including batteries) or between 0°C and 50°C (without batteries)
Two electrically isolated inputs
Fast sampling rate, up to 1.25GS/s with up to 400ps resolution
Deep memory of 10,000 samples per channel waveform capture for zooming into details
Quad meter measurements via scope BNC inputs
Connect-and-View continuous auto-trigger, single shot, pulse width and video triggering
ScopeRecord roll mode
Capture waveform sample data for up to 48 hours
TrendPlot and trend measurement readings for up to 22 days
Advanced automatic measurements of power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for extended operating timespan
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
Handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington lock
Gain four times the diagnostic power plus CAT IV safety rating
Three-dimensional testing for industrial systems
Operating temperature ranges between 0°C and 40°C (including batteries) or between 0°C and 50°C (without batteries)
Applications
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
IP51 rated
Specifications
Attribute | Value |
---|---|
Bandwidth | 100MHz |
Number of Analogue Channels | 2 |
Digital/Analogue | Digital |
Oscilloscope Type | Handheld |
Series | 190 II |
Interface | USB |
Power Source | Battery, Mains |
Display Type | LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 100V/div |
Minimum Time Base | 5ns/div |
Screen Size | 6in |
Sample Rate Random | 1.25 Gsps |
Battery Type | Rechargeable Lithium-Ion |
Battery Life | 4 h |
Weight | 2.1kg |
Dimensions | 190 x 70 x 265mm |
Maximum Time Base | 4s/div |
Vertical Resolution | 8 bit |
Record Length | 10000 points/ch, 30000points/ch |
Rise Time | 3.5ns |
Safety Category | CAT III 1000 V, CAT IV 600V |