- RS Stock No.:
- 737-8259
- Mfr. Part No.:
- FLUKE-190-204/UN/SCC
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 737-8259
- Mfr. Part No.:
- FLUKE-190-204/UN/SCC
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Fluke ScopeMeter Oscilloscope
The Fluke 200MHz scopemeter oscilloscope is a 4-channel state of the art handheld device with highest safety ratings and rugged portability along with the high performance of a bench oscilloscope. Designed for plant maintenance engineers and technicians, these tough ScopeMeter test tools go into harsh, dirty, and hazardous industrial conditions to test everything from microelectronics to power electronics applications. This works as a versatile test tool to tackle just about any troubleshooting task.
The oscilloscope is IP51 rated.
Includes:
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package, and user manuals on CD-ROM.
The oscilloscope is IP51 rated.
Includes:
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package, and user manuals on CD-ROM.
Features and Benefits
Four electrically isolated inputs
Fast sampling rate, up to 2.5GS/s with up to 400ps resolution
Deep memory of 10,000 samples per channel waveform capture so you can zoom in on the details
Quad meter measurements via scope BNC inputs
Connect-and-View™ continuous auto-trigger, single shot, pulse width, and video triggering
ScopeRecord roll mode, capture waveform sample data for up to 48 hours
TrendPlot, trend measurement readings for up to 22 days
Advanced automatic measurements, power (Vpwm, VA, W, PF), and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for an extended operating timespan
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Gain four times the diagnostic power plus CAT IV safety rating
Three-dimensional testing for industrial systems
Operating temperature is between 0°C and 40°C (including batteries) or 0°C and 50°C (without batteries)
Fast sampling rate, up to 2.5GS/s with up to 400ps resolution
Deep memory of 10,000 samples per channel waveform capture so you can zoom in on the details
Quad meter measurements via scope BNC inputs
Connect-and-View™ continuous auto-trigger, single shot, pulse width, and video triggering
ScopeRecord roll mode, capture waveform sample data for up to 48 hours
TrendPlot, trend measurement readings for up to 22 days
Advanced automatic measurements, power (Vpwm, VA, W, PF), and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for an extended operating timespan
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Gain four times the diagnostic power plus CAT IV safety rating
Three-dimensional testing for industrial systems
Operating temperature is between 0°C and 40°C (including batteries) or 0°C and 50°C (without batteries)
Applications
Automation
Control Panel
Manufacturing Industry
Control Panel
Manufacturing Industry
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 4 |
Bandwidth | 200MHz |
Oscilloscope Type | Handheld |
Series | 190 II |
Interface | USB |
Power Source | Battery, Mains |
Display Type | LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 100V/div |
Minimum Time Base | 2ns/div |
Screen Size | 6in |
Sample Rate Random | 1.25 Gsps, 2.5 Gsps |
Length | 190mm |
Height | 265mm |
Dimensions | 190 x 70 x 265mm |
Battery Life | 7 h |
Vertical Resolution | 8 bit |
Battery Type | Rechargeable Lithium-Ion |
Maximum Time Base | 4s/div |
Weight | 2.2kg |
Record Length | 10000 points/ch, 30000 points/ch |
Safety Category Voltage | 600 V, 1000 V |
Rise Time | 1.7ns |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Safety Category Level | CAT III, CAT IV |