- RS Stock No.:
- 463-004
- Mfr. Part No.:
- TDS3012C
- Brand:
- Tektronix
Discontinued product
- RS Stock No.:
- 463-004
- Mfr. Part No.:
- TDS3012C
- Brand:
- Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
TDS3000C Series
TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables use of the full acquisition record length or isolation of a specific occurrence within an acquisition.
Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing
Note
Compatible probes include: passive P6139B ( 725-6604 ); current TCP202A ( 796-2687 ); active - single ended P6243 ( 209-7860 ); differential - low voltage P6246 ( 796-6711 ); differential - high voltage P5205A ( 734-5026 ) & P5210A ( 734-5035 ). Accessories include: communication module TDS3GV ( 413-6989 ); TekProbe power supply 1103 ( 796-6733 ); soft carrying case AC3000 ( 349-8208 ); hard carrying case HCTEK4321 ( 613-1510 ).
Supplied with
P6139A 10x passive probe (one per channel); UK and Euro mains cable; accessory tray; protective front cover; OpenChoice® PC Communication Software; NI LabVIEW SignalExpress™ Tektronix Edition LE interactive measurement environment optimized for TDS3000C series; documentation CD; multilingual manual
Tektronix Digital Phosphor Oscilloscope
The Tektronix 100MHz digital phosphor storage oscilloscope offers 25 automated measurements and FFT analysis for simplified waveform analysis. It has 2 analogue channels. Open Choice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement Open Choice, National Instruments LabVIEW Signal Express™ Tektronix edition software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis.
Note:
Compatible probes include: passive P6139B ( 725-6604 )
Note:
Compatible probes include: passive P6139B ( 725-6604 )
current TCP202A ( 796-2687 )
active - single ended P6243 ( 209-7860 )
differential - low voltage P6246 ( 796-6711 )
differential - high voltage P5205A ( 734-5026 ) & P5210A ( 734-5035 ). Accessories include: communication module TDS3GV ( 413-6989 )
TekProbe power supply 1103 ( 796-6733 )
soft carrying case AC3000 ( 349-8208 )
hard carrying case HCTEK4321 ( 613-1510 ).
Supplied with P6139A 10x passive probe (one per channel)
Supplied with P6139A 10x passive probe (one per channel)
UK and Euro mains cable
accessory tray
protective front cover
OpenChoice® PC Communication Software
NI LabVIEW SignalExpress™ Tektronix Edition LE interactive measurement environment optimized for TDS3000C series
documentation CD
multilingual manual.
TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform adds, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables the use of the full acquisition record length or isolation of a specific occurrence within an acquisition.
Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
A suite of advanced triggers
Front-panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interfaces
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium-ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis
TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform adds, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables the use of the full acquisition record length or isolation of a specific occurrence within an acquisition.
Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
A suite of advanced triggers
Front-panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interfaces
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium-ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis
limit testing
telecommunications mask testing
extended video
601 serial digital video
Applications: digital design and debug
Applications: digital design and debug
video installation and service
power supply design
education and training
telecommunications mask testing
manufacturing test
general bench testing.
Features and Benefits
10k point record length on all channels
Application modules available for advanced analysis, limit testing, telecommunications mask testing, and extended video
Bandwidth is 100MHz
Front-panel USB host port for easy storage and transfer of measurement data
Input impedance of 1mohm
Lightweight design (only 7 lb./3.2 kg) for easy transport
Optional internal battery operation provides up to three hours without line power
Sample rate is 1.25GSa/s
Suite of advanced triggers
TekProbe interface supports active, differential, and current probes for automatic scaling and units
Application modules available for advanced analysis, limit testing, telecommunications mask testing, and extended video
Bandwidth is 100MHz
Front-panel USB host port for easy storage and transfer of measurement data
Input impedance of 1mohm
Lightweight design (only 7 lb./3.2 kg) for easy transport
Optional internal battery operation provides up to three hours without line power
Sample rate is 1.25GSa/s
Suite of advanced triggers
TekProbe interface supports active, differential, and current probes for automatic scaling and units
Applications
Digital design and debug
Education and training
General bench testing
Manufacturing test
Power supply design
Telecommunications mask testing
Video installation and service
Education and training
General bench testing
Manufacturing test
Power supply design
Telecommunications mask testing
Video installation and service
Certifications
CSA1010.1 certified
EN61010-1
IEC61010-1
UL61010B-1 approved
EN61010-1
IEC61010-1
UL61010B-1 approved
Supplied with
2x P3010 10x passive probes
TDS3000C Digital Phosphor Oscilloscopes
Specifications
Attribute | Value |
---|---|
Bandwidth | 100MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | Digital Storage |
Series | TDS3000 |
Interface | USB |
Power Source | Battery, Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 4ns/div |
Screen Size | 6.5in |
Sample Rate Random | 1.25 Gsps |
Dimensions | 375 x 149 x 176mm |
Battery Type | Rechargeable Li-ion |
Weight | 3.2kg |
Battery Life | 3 h |
Vertical Resolution | 9 bit |
Height | 176mm |
Record Length | 10k points/ch |
Maximum Time Base | 10s/div |
Length | 375mm |
Rise Time | 3.5ns |