3 Series MDO Power measurement and analy

  • RS Stock No. 187-5477
  • Mfr. Part No. 3-PWR
  • Manufacturer Tektronix
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Power Loss measurements at the switching device for improving
switching power supply efficiency
Automated Ripple measurement setup eliminates manual processes
Automated THD, True Power, Apparent Power, Power Factor, and Crest Factor features eliminate tedious manual calculations
Customizable safe operating area mask testing with linear and log scale for reliability testing
Modulation analysis quickly provides accurate active power factor characterization
Deskew wizard ensures accurate, time-correlated results
Correct scale factor and unit display while using third-party current probes eliminates manual calculations and human error
Applications
Power loss measurement at switching device
Characterization of power semiconductor devices
Optimal drive characterization of synchronous rectifiers
Measurement and analysis of ripple and noise
Debugging active power factor correction circuits

Specifications
Attribute Value
Accessory Type Power Measurement and Analysis
For Use With 3 Series MDO
Temporarily out of stock - back order for despatch 30/06/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 2,889.74
(exc. GST)
$ 3,178.71
(inc. GST)
units
Per unit
1 +
$2,889.74
Related Products
Accessories for OX7042, OX7062, OX7102 and OX7104 series ...
Description:
Accessories for OX7042, OX7062, OX7102 and OX7104 series oscilloscopes HX0028 firmware for harmonic analysis Harmonic analysis up to 31 orders of magnitude, fundamental frequency 40 → 450 Hz, THD measurement and selected order (%, phase, frequency, Vrms) HX0029 firmware for ...
Rohde & Schwarz RTB2000 Digital Oscilloscopes The Rhode ...
Description:
Rohde & Schwarz RTB2000 Digital Oscilloscopes The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 101 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series ...
R&S Power Analyser Software HVC151, HVC152, HVC153 Advanced ...
Description:
R&S Power Analyser Software HVC151, HVC152, HVC153 Advanced Analysis option HOC151 - RS 144-8202 The advanced analysis option complements the base unit's measurands by also displaying peak values for voltage, current and power These are acquired seamlessly at the full ...
The Tektronics user can easily add functionality after ...
Description:
The Tektronics user can easily add functionality after the initial purchase of series 4 MSO Node-locked licenses permanently enable optional features on a single product. Floating licenses allow license-enabled options to be easily moved between compatible instruments. Software License Key ...