- RS Stock No.:
- 901-0996
- Mfr. Part No.:
- HVD3605
- Brand:
- LeCroy
Discontinued product
- RS Stock No.:
- 901-0996
- Mfr. Part No.:
- HVD3605
- Brand:
- LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy HVD3000A Series Probes
Teledyne LeCroys HVD3605A series of high voltage differential probes cover the fullest range of applications. Featuring a 6kV, 100 MHz High Voltage Differential Probe with Auto Zero Disconnect, the HVD3605A series are a reliable and versatile tool you can trust. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes.
Features and Benefits
- Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- AutoZero with auto disconnect switch
Applications
- Automotive
- Power Applications
- Motor Drive Development
- Product Design Applications
Note
174-8873 is supplied with a pair of 6kV Safety Alligator Clips
Specifications
Attribute | Value |
---|---|
Probe Type | Differential |
Attenuation | 1:200, 1:2000 |
Bandwidth | 100MHz |
Maximum Common Mode Input Voltage | 6kV |
Number of Probes | 2 |
Safety Category Level | CAT I, CAT III |
Safety Category Voltage | 1000 Vrms, 1500 V dc |
Series | HVD 3000 |
Safety Category | CAT I 8485 V (dc + pk ac) / 6000 Vrms, CAT III 1000 Vrms, CAT III 1500 V dc |
Rise Time | 4.3ns |