Staubli SET Isoprobe Series 68.9554-28 Oscilloscope Probe, Passive Type, 250MHz, 1:10, BNC Connector
- RS Stock No.:
- 825-1196
- Mfr. Part No.:
- 68.9554-28
- Brand:
- Staubli
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Set
$173.24
(exc. GST)
$190.56
(inc. GST)
Set(s) | Per Set |
---|---|
1 + | $173.24 |
- RS Stock No.:
- 825-1196
- Mfr. Part No.:
- 68.9554-28
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Isoprobe III 10:1 250MHz test probe set, CAT III
Isoprobe III 10:1 250MHz test probe set, comprising of a an Isoprobe III 10:1 250Mhz test lead and a comprehensive assortment of accessories for use with the primary lead, including insulating sleeve, hook clip, coloured clips for probe connecting lead and more. The Isoprobe test lead is built on a highly flexible PVC insulated coaxial lead with a BNC plug with built in compensation unit and 2mm safety socket for reference lead connection in the handling area of the probe, ideally suited for bridging long distances between test instruments and items being tested.
Rated voltage 1000V, CAT III (600V CAT IV)
Dividing ratio 10:1
Input capacitance 19 pF
Input resistance 10 MΩ
Frequency range 0-250 Mhz
250cm in length
Dividing ratio 10:1
Input capacitance 19 pF
Input resistance 10 MΩ
Frequency range 0-250 Mhz
250cm in length
Multi-Contact Test Kits
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:10 |
Bandwidth | 250MHz |
Connector Type | BNC |
Model Number p | 68.9554-28 |
Number of Probes | 1 |
Series | SET Isoprobe |
Safety Category | CAT III 1000 V, CAT IV 600V |
Related links
- Staubli SET Isoprobe Series 68.9433-28 Oscilloscope Probe, Passive...
- Staubli SET Isoprobe Series 68.9557-28 Oscilloscope Probe, Passive...
- Staubli SET Isoprobe Series 68.9556-28 Oscilloscope Probe, Passive...
- Teledyne LeCroy PP019 Series PP019-1 Oscilloscope Probe, Passive...
- Staubli SET Isoprobe Series 68.9559-23 Oscilloscope Probe, Passive...
- Staubli SET Isoprobe Series 68.9434-23 Oscilloscope Probe, Passive...
- Tektronix TPP0 Series TPP0051 Oscilloscope Probe, Passive Type,...
- RS PRO Oscilloscope Probe, Passive Type, 150MHz, 1:10, BNC Connector