Teledyne LeCroy PK102 Test Probe Accessory Kit, For Use With PP005, PP005A Probe
- RS Stock No.:
- 789-8324
- Mfr. Part No.:
- PK102
- Brand:
- Teledyne LeCroy
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$136.97
(exc. GST)
$150.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $136.97 |
- RS Stock No.:
- 789-8324
- Mfr. Part No.:
- PK102
- Brand:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Teledyne LeCroy Accessory Kit PK102 for PP005/PP005A Series Passive Probes
One of the advantages of using Teledyne LeCroy passive probes is the large number of accessories available from RS for use with these probes. Accessory Kit PK102 contains a sprung hook (black), spring tip 0.38mm, spring tip 0.8mm, rigid tip 0.8mm, probe tip to BNC adapter, ground lead 11cm, ground lead 22cm, ground lead (spring), IC insulating tip, probe tip to BNC adapter and adjustment screw driver. These accessories are designed for use with Teledyne LeCroy passive probes PP005/ PP005A.
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Accessory Type | Probe Accessories |
For Use With | PP005, PP005A Probe |
Related links
- Teledyne LeCroy PK111 Test Probe Accessory Kit, For Use With...
- Teledyne LeCroy PK103 Test Probe Accessory Kit, For Use With PPE...
- Rohde & Schwarz RT-ZA20 Test Probe Accessory Kit
- Testec 20100 Test Probe Accessory Kit, For Use With Oscilloscope Probe
- Fluke RS400 Test Probe Accessory Kit, For Use With 190 Series
- Keysight Technologies N5381B Test Probe Accessory Kit, For Use...
- Pico Technology TA066 Test Probe Accessory Kit, For Use With TA133...
- Keysight Technologies E2675B Test Probe Accessory Kit, For Use...