- RS Stock No.:
- 789-8302
- Mfr. Part No.:
- PK007-027
- Brand:
- Teledyne LeCroy
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$51.37
(exc. GST)
$56.51
(inc. GST)
Units | Per unit |
1 + | $51.37 |
- RS Stock No.:
- 789-8302
- Mfr. Part No.:
- PK007-027
- Brand:
- Teledyne LeCroy
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Teledyne LeCroy Accessories for PP007 & PP008 Series Passive Probes
One of the advantages of using Teledyne LeCroy passive probes is the large number of accessories available from RS for use with these probes. Examples include clips, hooks, adapters, springs and ground leads. These accessories are designed for use with Teledyne LeCroy passive probes: PP007-WS ( 724-0924 ) for Wavesurfer 400 Series oscilloscopes; PP007-WR ( 724-0927 ) for WaveRunner 6000A Series oscilloscopes; PP008-1 ( 724-0933 ) for WaveRunner Xi Series.
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Accessory Type | Replacement Ground Lead 0.8mm Socket |
For Use With | LeCroy Oscilloscope Probe |
Related links
- Testec 20100 Test Probe Accessory Kit, For Use With Oscilloscope Probe
- Teledyne LeCroy PP005-BNC Test Probe Tip, For Use With Oscilloscope Probe
- Teledyne LeCroy PK007-004 Test Probe Tip, For Use With Oscilloscope Probe
- Teledyne LeCroy PK106-4 Test Probe Tip, For Use With Oscilloscope Probe
- Teledyne LeCroy PK30X-4 Test Probe Clip, For Use With Oscilloscope Probe
- Teledyne LeCroy PK007-005 Test Probe Tip, For Use With Oscilloscope Probe
- Teledyne LeCroy PK30X-1 Test Probe Clip, For Use With Oscilloscope Probe
- Teledyne LeCroy PK007-020 Test Probe Clip, For Use With Oscilloscope Probe