- RS Stock No.:
- 773-0060
- Mfr. Part No.:
- 1SNA645061R0600
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 773-0060
- Mfr. Part No.:
- 1SNA645061R0600
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Interface Relays - R600 Series
Interface relays and optocouplers are useful to link sensors and actuators in the process, which are connected to the PLC via conventional wires.
The interface modules providing both voltage-current level adaptation and isolation.
The interface modules providing both voltage-current level adaptation and isolation.
Build in RC-circuits to increase the contact-life
Screw or spring terminals available
Compact design with a width from 6 mm or 12 mm
LED for relay status
Holes for holding 2 mm test plugs to simplify any measurements
Screw or spring terminals available
Compact design with a width from 6 mm or 12 mm
LED for relay status
Holes for holding 2 mm test plugs to simplify any measurements
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Depth | 75mm |
Width | 6mm |
Length | 70mm |
Maximum Operating Temperature | +70°C |
Isolation Voltage | 2500V |
Dimensions | 70 x 6 x 75mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Manufacturer Part No. | 1SNA645061R0600 |