- RS Stock No.:
- 746-5987
- Mfr. Part No.:
- 3TX70053AH04
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 746-5987
- Mfr. Part No.:
- 3TX70053AH04
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3TX7 Series Interface Relays
The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC.
Coupling device (interface) as a connector module
Control and peripheral motor protection
Equipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 and EN50005
Control and peripheral motor protection
Equipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 and EN50005
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Depth | 84mm |
Length | 80mm |
Minimum Operating Temperature | -25°C |
Isolation Voltage | 300V |
Maximum Operating Temperature | +60°C |
Dimensions | 6.2 x 80 x 84mm |
Manufacturer Part No. | 3TX70053AH04 |
Operating Temperature Range | -25 → +60°C |