- RS Stock No.:
- 735-2819
- Mfr. Part No.:
- 3TX7002-4AB00
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 3RT2 Series Contactor, 110 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V ac
$128.18
Each
RS Stock No.: 706-1087
- RS Stock No.:
- 735-2819
- Mfr. Part No.:
- 3TX7002-4AB00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
3TX7 Opto Coupler Interface Relays
Opto-couplers switch using semiconductors. These are not subject to wear as welding is not possible.
Output coupling elements with semiconductor
Narrow width
Application at high number of switching cycles
Screw connection
Galvanic separation
Narrow width
Application at high number of switching cycles
Screw connection
Galvanic separation
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Length | 60mm |
Width | 12.5mm |
Depth | 62mm |
Dimensions | 60 x 12.5 x 62mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Manufacturer Part No. | 3TX7002-4AB00 |
Operating Temperature Range | -25 → +60°C |