Phoenix Contact PLC-OSC- 24DC/48DC/100 Series Solid State Interface Relay, 28.8 V ac/dc Control, DIN Rail Mount
- RS Stock No.:
- 306-6536
- Mfr. Part No.:
- 2966728
- Brand:
- Phoenix Contact
10 In AU stock for next working day delivery
8 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$54.60
(exc. GST)
$60.06
(inc. GST)
Units | Per unit |
1 + | $54.60 |
- RS Stock No.:
- 306-6536
- Mfr. Part No.:
- 2966728
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Solid State Interface Relay, M3 Screw Connection Type, DIN Rail Mounting - PLC-OSC- 24DC/ 48DC/100 - 2966728
Need a flexible way of controlling a DC circuit? This Phoenix Contact solid state interface relay is the answer. The device uses a 24V DC input to open or close a connected circuit with a rating of 3 to 48V DC. As it does this without any moving parts, there's no risk of wear and tear and you get long-term reliability. Challenging environments are no match for this part, as it withstands temperatures from -25°C to +60°C.
The unit accepts conductors ranging in size from 26 to 14AWG, so it adapts well to a wide range of electrical setups. With a high test voltage of 2.5kV, it happily holds up against electrical surges. Relays like this one control many aspects of industrial automation, from power to motion, heating and lighting.
The unit accepts conductors ranging in size from 26 to 14AWG, so it adapts well to a wide range of electrical setups. With a high test voltage of 2.5kV, it happily holds up against electrical surges. Relays like this one control many aspects of industrial automation, from power to motion, heating and lighting.
Features & Benefits
Built-in LED indicator for hassle-free status monitoring
Typically draws 8.5mA, so it's an energy-saving component
Compact measurements of 6.2 (W) x 80 (H) x 94mm (D) for mounting inside a standard-size enclosure
Designed for mounting in any position for additional flexibility
Typically draws 8.5mA, so it's an energy-saving component
Compact measurements of 6.2 (W) x 80 (H) x 94mm (D) for mounting inside a standard-size enclosure
Designed for mounting in any position for additional flexibility
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 28.8 V ac/dc |
Mounting Type | DIN Rail |
Minimum Control Voltage | 19.2 V ac/dc |
Control Voltage Range | 9.2 → 28.8 V ac/dc |
Contact Configuration | SPST |
Input Current | 8.5mA |
Series | PLC-OSC- 24DC/48DC/100 |
Depth | 94mm |
Width | 6.2mm |
Height | 80mm |
Isolation Voltage | 2500V |
Standards Met | EAC |
Dimensions | 80 x 6.2 x 94mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Manufacturer Part No. | 2966728 |
Operating Temperature Range | -25 → +60°C |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT-5DC/24DC/2/ACT Series Solid State...
- Phoenix Contact FL COMSERVER UNI 232/422/485 Series Interface...
- Phoenix Contact Solid State Interface Relay
- Phoenix Contact PLC-OSC- 24DC/ 48DC/100/SEN Series Solid State...