- RS Stock No.:
- 262-7087
- Mfr. Part No.:
- PS2561DL2-1Y-F3-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 262-7087
- Mfr. Part No.:
- PS2561DL2-1Y-F3-A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Renesas Electronics optocoupler is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. It is in a plastic DIP (Dual In-line Package) and It is lead bending type (Gull-wing) for surface mount. It is
Operating ambient temperature 110°C
High Isolation voltage (BV = 5 000 Vr.m.s.)
High collector to emitter voltage (VCEO = 80 V)
High current transfer ratio (CTR = 160% typical)
High Isolation voltage (BV = 5 000 Vr.m.s.)
High collector to emitter voltage (VCEO = 80 V)
High current transfer ratio (CTR = 160% typical)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |