- RS Stock No.:
- 168-7598
- Mfr. Part No.:
- TLP3062(S,C,F)
- Brand:
- Toshiba
On back order for despatch 30/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$0.939
(exc. GST)
$1.033
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $0.939 | $46.95 |
250 + | $0.845 | $42.25 |
*price indicative |
- RS Stock No.:
- 168-7598
- Mfr. Part No.:
- TLP3062(S,C,F)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Triac |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 5 |
Package Type | PDIP |
Input Current Type | DC |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms |