Toshiba, TLP206A(F) DC Input MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin SOP
- RS Stock No.:
- 168-7419
- Mfr. Part No.:
- TLP206A(F)
- Brand:
- Toshiba
Available for back order.
Price (ex. GST) Each (In a Tube of 50)
$6.241
(exc. GST)
$6.865
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | $6.241 | $312.05 |
100 - 150 | $6.085 | $304.25 |
200 + | $5.991 | $299.55 |
*price indicative
- RS Stock No.:
- 168-7419
- Mfr. Part No.:
- TLP206A(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photorelay, MOSFET Output, Toshiba
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | MOSFET |
Maximum Forward Voltage | 1.3V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | SOP |
Input Current Type | DC |
Maximum Input Current | 50 mA |
Isolation Voltage | 1.5 kVrms |
Series | TLP |
Related links
- Toshiba, TLP206A(F) DC Input MOSFET Output Dual Optocoupler,...
- Toshiba, TLP350(TP5,F) DC Input IGBT Gate Drive, MOSFET Output...
- Vishay, VOIH063A-X001T DC Input MOSFET Output Dual Optocoupler,...
- Infineon, PVI1050NS-TPBF DC Input MOSFET Output Dual Optocoupler,...
- Vishay, VOH263A-X001 DC Input MOSFET Output Dual Optocoupler,...
- Vishay, VOH263A-X017T DC Input MOSFET Output Dual Optocoupler,...
- Vishay, VOH263A-X016 DC Input MOSFET Output Dual Optocoupler,...
- Toshiba, TLP598AA(F) DC Input MOSFET Output Dual Optocoupler,...