- RS Stock No.:
- 171-2991
- Mfr. Part No.:
- IS127
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 171-2991
- Mfr. Part No.:
- IS127
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Optocoupler, Phototransistor Output, Isocom Components
The IS127 is an optically coupled isolator consisting of an infrared light emitting diode and a high voltage NPN silicon photo darlington which has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics in a space efficient Mini Flat package.
Low Profile Package
AC Isolation Voltage 3750VRMS
CTR Minimum 1000%
High Collector-Emitter Voltage VCEO 300V
Wide Operating Temperature Range -55°C to +110°C
Lead Free
AC Isolation Voltage 3750VRMS
CTR Minimum 1000%
High Collector-Emitter Voltage VCEO 300V
Wide Operating Temperature Range -55°C to +110°C
Lead Free
Optocouplers, Isocom Components
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 2 |
Number of Pins | 4 |
Typical Rise Time | 100µs |
Maximum Input Current | 50 (Forward) mA |
Isolation Voltage | 3750 (Minimum) Vrms |
Minimum Current Transfer Ratio | 1000% |
Typical Fall Time | 20µs |
Series | IS127 |