- RS Stock No.:
- 171-2952
- Mfr. Part No.:
- SFH618A-4
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 171-2952
- Mfr. Part No.:
- SFH618A-4
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Optocoupler, Phototransistor Output, Isocom Components
The SFH618 series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.
Low input current 0.5mA I
High Current Transfer Ratios (63-320% at 1mA, 32% min at 0.5mA)
High Isolation Voltage (5.3kV ,7.5kV )
High BV (55V min)
High BV (55V min)
APPLICATIONS
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
High Current Transfer Ratios (63-320% at 1mA, 32% min at 0.5mA)
High Isolation Voltage (5.3kV ,7.5kV )
High BV (55V min)
High BV (55V min)
APPLICATIONS
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
Optocouplers, Isocom Components
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Typical Rise Time | 4µs |
Maximum Input Current | 50 (Forward) mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Maximum Current Transfer Ratio | 320% |
Typical Fall Time | 3µs |
Minimum Current Transfer Ratio | 160% |
Series | SFH618 |