- RS Stock No.:
- 202-4403
- Mfr. Part No.:
- REC20C-50-201-1
- Brand:
- Copal Electronics
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Box of 5
$340.94
(exc. GST)
$375.03
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $340.94 | $68.188 |
2 - 3 | $332.42 | $66.484 |
4 + | $327.31 | $65.462 |
*price indicative |
- RS Stock No.:
- 202-4403
- Mfr. Part No.:
- REC20C-50-201-1
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Copal Electronics REC series is a contactless, manual adjustment optical rotary encoder with click. It converts an angular displacement directly into a output digital square form and fed into a logic circuit. It has a 50 pulses per revolution with cable wire output interface.
Compact, light weight
Non panel seal
RoHS compliant
Non panel seal
RoHS compliant
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 50 |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Supply Voltage | 5V dc |
Shaft Diameter | 20 mm |
Mounting Type | Panel Mount |
Shaft Style | Slotted |