Recently searched

    Nidec Components 5 - 12V dc 400 Pulse Optical Encoder with a 4 mm Plain Shaft, Panel Mount, Cable

    Subtotal (1 unit)**

    $121.68

    (exc. GST)

    $133.85

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 05/01/2026, delivery within 5 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$121.68

    **price indicative

    RS Stock No.:
    202-0447
    Mfr. Part No.:
    RE30E-400-213-1
    Brand:
    Nidec Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nidec Components

    Pulses Per Revolution

    400

    Encoder Reading

    Incremental

    Encoder Signal

    Digital Square Wave

    Supply Voltage

    5 - 12V dc

    Shaft Diameter

    4 mm

    Mounting Type

    Panel Mount

    Shaft Style

    Plain

    Termination Style

    Cable

    Related links