- RS Stock No.:
- 182-5668
- Mfr. Part No.:
- JT30-340-C00
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 182-5668
- Mfr. Part No.:
- JT30-340-C00
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Contactless configuration offers much longer life
Low torque 0.245 mN-m {2.5 gf-cm} maximum
Superior temperature characteristic due to temperature compensation circuit incorporated
Low torque 0.245 mN-m {2.5 gf-cm} maximum
Superior temperature characteristic due to temperature compensation circuit incorporated
Specifications
Attribute | Value |
---|---|
Encoder Reading | Absolute |
Supply Voltage | 12V dc |
Shaft Diameter | 6 mm |
Shaft Length | 15mm |
Shaft Style | Flat |
Termination Style | Wire Lead |
Current Rating | 40mA |