- RS Stock No.:
- 178-3259
- Mfr. Part No.:
- AEDB-9140-A14
- Brand:
- Broadcom
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$51.929
(exc. GST)
$57.122
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $51.929 | $5,192.90 |
500 + | $46.736 | $4,673.60 |
*price indicative |
- RS Stock No.:
- 178-3259
- Mfr. Part No.:
- AEDB-9140-A14
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
AEDB-9140 Series - Three Channel Optical Incremental Encoder
• Two Channel Quadrature Output with Index Pulse
• Resolution from 100 CPR to 500 CPR (Counts Per Revolution)
• Low Cost
• Easy to Mount
• No Signal Adjustment required
• Small Size
• Operating Temperature: -10°C to 85°C
• TTL Compatible
• Single 5V Supply
• Resolution from 100 CPR to 500 CPR (Counts Per Revolution)
• Low Cost
• Easy to Mount
• No Signal Adjustment required
• Small Size
• Operating Temperature: -10°C to 85°C
• TTL Compatible
• Single 5V Supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Avago Technologies Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Reading | Incremental |
Encoder Signal | 2 Channel Quadrature with Index Digital |
Counts per Revolution | 500 |
Supply Voltage | 5V dc |