Bourns 5V dc 32 Pulse Optical Encoder with a 3.18 mm Slotted Shaft, Bracket Mount, Axial PC Pin
- RS Stock No.:
- 134-8197
- Mfr. Part No.:
- ES14A0D-E28-L032N
- Brand:
- Bourns
Available for back order.
Price (ex. GST) Each
$102.38
(exc. GST)
$112.62
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $102.38 |
7 - 12 | $100.44 |
13 + | $98.30 |
- RS Stock No.:
- 134-8197
- Mfr. Part No.:
- ES14A0D-E28-L032N
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Bourns ES14 14mm Rotary Optical Encoders
Bourns ES14 rotary optical encoder is for industrial applications requiring long cycle life and high reliability. This optical encoder features a 1/8 stainless steel shaft supported by ball bearings with optional PCB mount bracket or cable and connector. Available in a bushing mount confi guration with a rotational life of up to 50 million cycles, it is a highly versatile panel mount rotary optical encoder.
Features
Non-contacting optical technology
Up to 50 million cycle rotational life rating
2-bit quadrature output
1000 rpm operating speed
-40 °C to +70 °C operating temperature range
IP54 seal rating
Up to 50 million cycle rotational life rating
2-bit quadrature output
1000 rpm operating speed
-40 °C to +70 °C operating temperature range
IP54 seal rating
Applications
Patient platform positioning feedback
Material handling equipment
Clean energy equipment
Remote communications antenna positioning
Automated manufacturing robotics
Automated packaging
Professional audio equipment
Material handling equipment
Clean energy equipment
Remote communications antenna positioning
Automated manufacturing robotics
Automated packaging
Professional audio equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 32 |
Encoder Reading | Quadrature |
Encoder Signal | 2-Bit Quadrature |
Supply Voltage | 5V dc |
Shaft Diameter | 3.18 mm |
Mounting Hole Diameter | 1.73 mm, 14 mm |
Shaft Length | 22.23mm |
Mounting Type | Bracket Mount |
Shaft Style | Slotted |
Termination Style | Axial PC Pin |
Maximum Operating Speed | 1000rpm |
Current Rating | 26mA |
Related links
- Bourns 5V dc 32 Pulse Optical Encoder with a 6 mm Slotted Shaft,...
- Bourns 5V dc 128 Pulse Optical Encoder with a 6.342 mm Plain...
- Bourns 5V dc 100 Pulse Optical Encoder with a 3.175 mm Plain...
- Bourns 5V dc 100 Pulse Optical Encoder with a 7.14 mm Plain Shaft,...
- Bourns 5V dc 64 Pulse Optical Encoder with a 6.35 mm Round Shaft,...
- Bourns 5V dc 128 Pulse Optical Encoder with a 6.35 mm Round Shaft,...
- Bourns 5V dc 256 Pulse Optical Encoder with a 6.35 mm Round Shaft,...
- Bourns 512 Pulse Incremental Mechanical Rotary Encoder with a 6.34...