MCP601T-I/OT Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 889-5698
- Mfr. Part No.:
- MCP601T-I/OT
- Brand:
- Microchip
2720 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.613
(exc. GST)
$0.674
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.613 | $1,839.00 |
15000 + | $0.593 | $1,779.00 |
*price indicative
- RS Stock No.:
- 889-5698
- Mfr. Part No.:
- MCP601T-I/OT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP601/602/603/604 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Slew Rate | 2.3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Output |
Length | 3.1mm |
Width | 1.8mm |
Height | 1.3mm |
Dimensions | 3.1 x 1.8 x 1.3mm |
Typical Input Voltage Noise Density | 29nV/√Hz |
Related links
- MCP601T-I/OT Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 5-Pin SOT-23
- MCP602-I/P Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 8-Pin PDIP
- MCP604-I/P Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 14-Pin PDIP
- MCP601-I/P Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 8-Pin PDIP
- MCP601-I/SN Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 8-Pin SOIC
- MCP604-I/SL Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 14-Pin SOIC
- MCP602-I/SN Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 8-Pin SOIC
- MCP6001T-I/OT Microchip, Op Amp, RRIO, 1MHz, 3 V, 5 V, 5-Pin SOT-23