- RS Stock No.:
- 889-5213
- Mfr. Part No.:
- MCP602-I/SN
- Brand:
- Microchip
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 100)
$0.90
(exc. GST)
$0.99
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | $0.90 | $90.00 |
500 + | $0.81 | $81.00 |
*price indicative |
- RS Stock No.:
- 889-5213
- Mfr. Part No.:
- MCP602-I/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP601/602/603/604 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Slew Rate | 2.3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 115 dB |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Width | 3.9mm |
Height | 1.25mm |
Typical Input Voltage Noise Density | 29nV/√Hz |
Related links
- MCP601-I/P Microchip RRO 3 V 8-Pin PDIP
- MCP602-I/P Microchip RRO 3 V 8-Pin PDIP
- MCP601T-I/OT Microchip RRO 3 V 5-Pin SOT-23
- MCP604-I/P Microchip RRO 3 V 14-Pin PDIP
- MCP604-I/SL Microchip RRO 3 V 14-Pin SOIC
- MCP602-E/SN Microchip RRO 2.7 → 6 V, 8-Pin SOIC
- MCP601-I/SN Microchip RRO 3 V 8-Pin SOIC
- MCP602-I/ST Microchip RRO 2.7 → 6 V, 14-Pin TSSOP