- RS Stock No.:
- 877-6342
- Mfr. Part No.:
- ADA4841-1YRZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-6342
- Mfr. Part No.:
- ADA4841-1YRZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 12 V |
Typical Gain Bandwidth Product | 80MHz |
Typical Slew Rate | 13V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 12 V |
Output Current | 60 mA |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 124 dB |
Offset Voltage | 300µV |
Height | 1.5mm |
Length | 5mm |
Minimum Input Voltage | 2.7 V |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Input Voltage Range | 2.7 → 12 V |
Typical Input Voltage Noise Density | 2.1nV/√Hz |