- RS Stock No.:
- 858-0686
- Mfr. Part No.:
- LT1497CS#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 858-0686
- Mfr. Part No.:
- LT1497CS#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current Feedback Op Amps, Linear Technology
A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.
ADSL and cable drivers, test equipment amplifiers and high speed buffers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 16 |
Typical Gain Bandwidth Product | 50MHz |
Typical Dual Supply Voltage | ±1.5V |
Typical Slew Rate | 900V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Output Current | ±220 mA |
Offset Voltage | ±10mV |
Typical Voltage Gain | 80 dB |
Maximum Input Voltage | ±15 V |
Rail to Rail | No |
Height | 1.49mm |
Width | 3.98mm |
Input Voltage Range | ±0.5 → ±15 V |
Length | 10mm |
Dimensions | 10 x 3.98 x 1.49mm |
Typical Input Voltage Noise Density | 3nV/√Hz |
Minimum Input Voltage | ±0.5 V |