Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
Semiconductors
Amplifiers & Comparators
Op Amps
LM2904WYPT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin TSSOP
RS Stock No.:
829-4405
Mfr. Part No.:
LM2904WYPT
Brand:
STMicroelectronics
This image is representative of the product range
View all Op Amps
Discontinued product
RS Stock No.:
829-4405
Mfr. Part No.:
LM2904WYPT
Brand:
STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
LM2904W, LM2904AW, Low Power Dual Operational Amplifier
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
LM2904, LM2904W, Low Power, Dual Operational Amplifiers
The
LM2904x
device contains two independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758
LM2904D SOIC8
714-0767
LM2904DT SOIC8
686-7584
LM2904PT TSSOP8
795-9158
LM2904ST MiniSO8
791-9210
LM2904AYDT Automotive SOIC8
829-4402
LM2904AYPT Automotive TSSOP8
791-9201
LM2904AWYPT Automotive ESD TSSOP8
791-9217
LM2904WHYDT Automotive ESD SOIC8
791-9226
LM2904WYDT Automotive ESD SOIC8
829-4405
LM2904WYPT Automotive ESD TSSOP8
Note
Parts containing 'Y' suffix are automotive qualified to AEC-Q100.
Attribute
Value
Amplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.1MHz
Typical Slew Rate
0.6V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Rail to Rail
No
Typical Voltage Gain
100 dB
Width
3.1mm
Height
1.05mm
Length
4.5mm
Dimensions
4.5 x 3.1 x 1.05mm