- RS Stock No.:
- 761-6756
- Mfr. Part No.:
- LPV521MGE/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-6756
- Mfr. Part No.:
- LPV521MGE/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Power Low Voltage Op Amps, LPV Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.6 → 5.5 V |
Typical Gain Bandwidth Product | 6kHz |
Typical Slew Rate | 2.7V/ms |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 132 dB |
Height | 0.9mm |
Length | 2mm |
Width | 1.25mm |
Dimensions | 2 x 1.25 x 0.9mm |
Typical Input Voltage Noise Density | 255nV/√Hz |