- RS Stock No.:
- 760-9430
- Mfr. Part No.:
- LMV824IDT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 760-9430
- Mfr. Part No.:
- LMV824IDT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
LMV82x, LMV82xA, Low Power, High Accuracy, General Purpose Operational Amplifiers
The LMV82x and LMV82xA operational amplifiers offer low voltage operation, automotive qualification, wide operating temperature range, and high Electrostatic Discharge (ESD) tolerance.
Low-power consumption: 400 μA max. (at 5 V)
Shutdown mode: 50 nA max.
Rail-to-Rail Output
Low offset voltage: 0.8 mV max. (at 25°C)
Power Supply voltage: 2.5 V to 5.5 V
Gain bandwidth product: 5.5 MHz
Shutdown mode: 50 nA max.
Rail-to-Rail Output
Low offset voltage: 0.8 mV max. (at 25°C)
Power Supply voltage: 2.5 V to 5.5 V
Gain bandwidth product: 5.5 MHz
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose, Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 5.5MHz |
Typical Slew Rate | 1.7V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 100 dB |
Height | 1.65mm |
Dimensions | 8.75 x 4 x 1.65mm |
Width | 4mm |
Length | 8.75mm |
Typical Input Voltage Noise Density | 18nV/√Hz |