- RS Stock No.:
- 759-0636
- Mfr. Part No.:
- OP77FZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0636
- Mfr. Part No.:
- OP77FZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
OP77/200/400 Precision Op Amps, Analog Devices
The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity. The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad packages.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Voltage |
Mounting Type | Through Hole |
Package Type | CDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 600kHz |
Typical Dual Supply Voltage | ±22V |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Typical Voltage Gain | 141.6 dB |
Rail to Rail | No |
Length | 10.29mm |
Height | 3.56mm |
Dimensions | 10.29 x 7.87 x 3.56mm |
Typical Input Voltage Noise Density | 10.5nV/√Hz |
Width | 7.87mm |