- RS Stock No.:
- 738-6180
- Mfr. Part No.:
- MCP6401T-E/OT
- Brand:
- Microchip
2310 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.724
(exc. GST)
$0.796
(inc. GST)
Units | Per unit | Per Pack* |
5 - 745 | $0.724 | $3.62 |
750 - 1495 | $0.706 | $3.53 |
1500 + | $0.696 | $3.48 |
*price indicative |
- RS Stock No.:
- 738-6180
- Mfr. Part No.:
- MCP6401T-E/OT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP6401/6402/6404/6406/6407/6409 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Typical Input Voltage Noise Density | 28nV/√Hz |
Dimensions | 3.1 x 1.8 x 1.3mm |
Length | 3.1mm |
Height | 1.3mm |
Width | 1.8mm |
Related links
- MCP6561RT-E/OT Microchip Push-Pull O/P, 0.02μs 1.8 to 5.5 V 5-Pin SOT-23
- MCP6561RT-E/OT Microchip Push-Pull O/P, 0.02μs 1.8 → 5.5 V 5-Pin SOT-23
- MCP6402T-E/MNY Microchip RRIO 1.8 → 6 V, 8-Pin TDFN
- MCP6496RT-E/OT Microchip Op Amp 30MHz 5-Pin SOT-23
- OPA703PA Texas Instruments Op Amp 1MHz 9 V, 8-Pin PDIP
- MCP6422-E/MS Microchip RRIO 1.8 → 5.5 V, 8-Pin MSOP
- MCP6071T-E/OT Microchip Op Amp 1.2MHz 5-Pin SOT-23
- OPA4348AID Texas Instruments Op Amp 1MHz 5 V, 14-Pin SOIC