Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
LMV358QDDUR Texas Instruments, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 8-Pin VSSOP
RS Stock No.:
732-0856
Mfr. Part No.:
LMV358QDDUR
Brand:
Texas Instruments
This image is representative of the product range
View all Op Amps
Discontinued product
RS Stock No.:
732-0856
Mfr. Part No.:
LMV358QDDUR
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Low Voltage Operational Amplifiers, LMV Series
Attribute
Value
Amplifier Type
Low Voltage
Mounting Type
Surface Mount
Package Type
VSSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 5.5 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
1V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
100 dB
Dimensions
2.1 x 2.4 x 0.8mm
Typical Input Voltage Noise Density
46nV/√Hz
Height
0.8mm
Width
2.4mm
Length
2.1mm