Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
AD8604DRZ Analog Devices, Op Amp, RRIO, 8.4MHz, 3 V, 5 V, 14-Pin SOIC
RS Stock No.:
709-1898
Mfr. Part No.:
AD8604DRZ
Brand:
Analog Devices
This image is representative of the product range
View all Op Amps
Discontinued product
RS Stock No.:
709-1898
Mfr. Part No.:
AD8604DRZ
Brand:
Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Specifications
AD8601/AD8602/AD8604 Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
CMOS Precision Op Amps, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
8.4MHz
Typical Slew Rate
6V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
95.6 dB
Height
1.5mm
Dimensions
8.75 x 4 x 1.5mm
Typical Input Voltage Noise Density
33nV/√Hz
Length
8.75mm
Width
4mm