- RS Stock No.:
- 695-5265
- Mfr. Part No.:
- TC75S101FU
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 695-5265
- Mfr. Part No.:
- TC75S101FU
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CMOS Operational Amplifiers, Toshiba
Operational Amplifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Dual Supply Voltage | ±0.75 → ±2.75V |
Typical Slew Rate | 0.15V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Height | 0.9mm |
Width | 1.25mm |