- RS Stock No.:
- 661-0596
- Mfr. Part No.:
- LP324N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-0596
- Mfr. Part No.:
- LP324N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Power General Purpose Op Amps
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 100kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.05V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Width | 6.35mm |
Length | 19.3mm |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |