Recently searched

    LF411CP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $14.79

    (exc. GST)

    $16.27

    (inc. GST)

    Add to Basket
    Select or type quantity
    120 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 10$2.958$14.79
    15 - 70$2.886$14.43
    75 +$2.376$11.88

    **price indicative

    Packaging Options:
    RS Stock No.:
    661-0489
    Mfr. Part No.:
    LF411CP
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Dual

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Gain Bandwidth Product

    3MHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±5 V, ±9 V

    Typical Slew Rate

    13V/µs

    Minimum Operating Temperature

    0 °C

    Maximum Operating Temperature

    +70 °C

    Rail to Rail

    No

    Typical Voltage Gain

    106 dB

    Height

    4.57mm

    Width

    6.35mm

    Dimensions

    9.81 x 6.35 x 4.57mm

    Length

    9.81mm

    Typical Input Voltage Noise Density

    18nV/√Hz

    Related links