- RS Stock No.:
- 661-0278P
- Mfr. Part No.:
- TLC27M2CPWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-0278P
- Mfr. Part No.:
- TLC27M2CPWR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Power LinCMOS Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 520kHz |
Typical Slew Rate | 0.43V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 104.6 dB |
Height | 1.15mm |
Typical Input Voltage Noise Density | 32nV/√Hz |
Length | 3mm |
Width | 4.4mm |
Dimensions | 3 x 4.4 x 1.15mm |