- RS Stock No.:
- 660-4361
- Mfr. Part No.:
- OPA656NB/250
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each
$18.59
(exc. GST)
$20.45
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $18.59 |
63 - 124 | $18.14 |
125 + | $17.86 |
- RS Stock No.:
- 660-4361
- Mfr. Part No.:
- OPA656NB/250
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Gain Bandwidth Product | 230MHz |
Typical Dual Supply Voltage | ±5V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Height | 1.15mm |
Dimensions | 2.9 x 1.6 x 1.15mm |
Length | 2.9mm |
Width | 1.6mm |
Related links
- OPA656NB/250 Texas Instruments, Op Amp, 230MHz, 5-Pin SOT-23
- OPA656N/250 Texas Instruments, Op Amp, 230MHz, 5-Pin SOT-23
- OPA698ID Texas Instruments, Op Amp, 230MHz, 5 V, 8-Pin SOIC
- OPA237NA/250 Texas Instruments, Op Amp, 1.4MHz, 5 V, 5-Pin SOT-23
- OPA137N/250 Texas Instruments, Precision, Op Amp, 1MHz, 5 → 28 V,...
- OPA340NA/250 Texas Instruments, Op Amps, 5.5MHz, 5.5 V, 5-Pin SOT-23
- OPA656UB Texas Instruments, Op Amp, 230MHz, 8-Pin SOIC
- OPA656U Texas Instruments, Op Amp, 230MHz, 8-Pin SOIC