- RS Stock No.:
- 651-1354
- Mfr. Part No.:
- LMV651MG/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$2.212
(exc. GST)
$2.433
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $2.212 | $11.06 |
250 - 495 | $2.158 | $10.79 |
500 + | $2.128 | $10.64 |
*price indicative
- RS Stock No.:
- 651-1354
- Mfr. Part No.:
- LMV651MG/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage Operational Amplifiers, LMV Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 12MHz |
Typical Slew Rate | 3V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 94 dB |
Rail to Rail | No |
Length | 2mm |
Width | 1.25mm |
Height | 0.9mm |
Typical Input Voltage Noise Density | 17nV/√Hz |
Dimensions | 2 x 1.25 x 0.9mm |
Related links
- LMV651MG/NOPB Texas Instruments, Precision, Op Amp, 12MHz, 3 V, 5...
- LMV652MM/NOPB Texas Instruments, Precision, Op Amp, 12MHz, 3 V, 5...
- LMV721M7/NOPB Texas Instruments, Precision, Op Amp, 10MHz, 2.2 →...
- LMV831MGE/NOPB Texas Instruments, Precision, Op Amp, 3.3MHz, 2.7 →...
- LMV841MG/NOPB Texas Instruments, Precision, Op Amp, RRIO, 4.5MHz,...
- LPV521MGE/NOPB Texas Instruments, Precision, Op Amp, RRIO, 6kHz,...
- LPV521MG/NOPB Texas Instruments, Precision, Op Amp, RRIO, 6kHz...
- NJM2100D Nisshinbo Micro Devices, Op Amp, 12MHz, 3 V, 5 V, 8-Pin PDIP