- RS Stock No.:
- 540-3713
- Mfr. Part No.:
- MAX4128ESA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 540-3713
- Mfr. Part No.:
- MAX4128ESA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Low-Power and Precision Operational Amplifiers, Maxim Integrated
The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 25MHz |
Typical Dual Supply Voltage | ±3V |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 106 dB |
Width | 4mm |
Length | 5mm |
Typical Input Voltage Noise Density | 22nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |