- RS Stock No.:
- 506-1000
- Mfr. Part No.:
- LT6010CS8#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 506-1000
- Mfr. Part No.:
- LT6010CS8#PBF
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Gain Bandwidth Product | 330kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.09V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 126 dB |
Rail to Rail | Rail to Rail Output |
Dimensions | 5 x 3.99 x 1.48mm |
Height | 1.48mm |
Typical Input Voltage Noise Density | 14nV/√Hz |
Width | 3.99mm |
Length | 5mm |