- RS Stock No.:
- 401-2142
- Mfr. Part No.:
- BA4558F
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 401-2142
- Mfr. Part No.:
- BA4558F
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Noise Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 9 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±5 V, ±9 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Dimensions | 5 x 4.4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Width | 4.4mm |