- RS Stock No.:
- 356-8464
- Mfr. Part No.:
- TLC2201CD
- Brand:
- Texas Instruments
154 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.16
(exc. GST)
$11.18
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $10.16 |
10 - 49 | $9.98 |
50 - 99 | $9.80 |
100 - 249 | $9.62 |
250 + | $9.45 |
- RS Stock No.:
- 356-8464
- Mfr. Part No.:
- TLC2201CD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Precision LinCMOS Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise, Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 1.8MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 2.5V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 110 dB |
Typical Input Voltage Noise Density | 18nV/√Hz |
Height | 1.58mm |
Width | 3.91mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Related links
- TLC2201CD Texas Instruments, Op Amp, RRO, 1.8MHz, 5 → 15 V, 8-Pin SOIC
- TLC2201CP Texas Instruments, Op Amp, RRO, 1.8MHz, 5 → 15 V, 8-Pin PDIP
- AD822ARZ-REEL7 Analog Devices, Op Amp, RRO, 1.8MHz, 5 → 30 V, 8-Pin SOIC
- TLC2272ID Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 →...
- TLC2272AID Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 →...
- TLC2272ACDR Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 →...
- AD822ARZ Analog Devices, Op Amp, RRO, 1.8MHz, 6 → 28 V, 8-Pin SOIC
- TLC2272IPW Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 →...