TSB182IST STMicroelectronics, Op Amps, RRO, 3MHz, 36 V, 8-Pin MiniSO8
- RS Stock No.:
- 287-7057
- Mfr. Part No.:
- TSB182IST
- Brand:
- STMicroelectronics
Bulk discount available
Price (ex. GST) Each
$3.90
(exc. GST)
$4.29
(inc. GST)
300 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | $3.90 |
25 - 49 | $3.50 |
50 - 99 | $3.15 |
100 - 249 | $2.84 |
250 + | $2.50 |
- RS Stock No.:
- 287-7057
- Mfr. Part No.:
- TSB182IST
- Brand:
- STMicroelectronics
Related links
- TSB182IST STMicroelectronics RRO 36 V, 8-Pin MiniSO8
- TSB182IYST STMicroelectronics RRO 36 V, 8-Pin MiniSO8
- LM2904BYST STMicroelectronics 1.2MHz 8-Pin MiniSO8
- TSB612IYST STMicroelectronics Op Amp 560MHz 8-Pin MiniSO8
- TSV7722IYST STMicroelectronics Op Amp 22MHz 8-Pin MiniSO8
- LM2904BYST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8
- TSB7192IST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8
- TSB712IST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8