- RS Stock No.:
- 267-5670
- Mfr. Part No.:
- LMC6034IM/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$3.172
(exc. GST)
$3.489
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $3.172 | $15.86 |
10 - 20 | $2.85 | $14.25 |
25 + | $2.666 | $13.33 |
*price indicative
- RS Stock No.:
- 267-5670
- Mfr. Part No.:
- LMC6034IM/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Quad Operational Amplifier |
Mounting Type | PCB |
Package Type | SOIC |
Power Supply Type | Quad |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 7.5 V |
Typical Gain Bandwidth Product | 1.4MHz |
Rail to Rail | No |
Related links
- LMC6034IM/NOPB Texas Instruments, Quad Operational Amplifier, Op...
- LMC6034IM/NOPB Texas Instruments, Precision, Op Amp, 1.4MHz, 5 →...
- TSB514 STMicroelectronics, Quad Operational Amplifier, Op Amp,...
- TS924IYDT STMicroelectronics, Quad Operational Amplifier, Op Amp,...
- NJM324CG-TE2 Nisshinbo Micro Devices, Quad Operational Amplifier,...
- TS924AIYDT STMicroelectronics, Quad Operational Amplifier, Op Amp,...
- NJM2060M-TE1 Nisshinbo Micro Devices, Quad Operational Amplifier,...
- NJM2745V-TE1 Nisshinbo Micro Devices, Quad Operational Amplifier,...