TLR377HFV-LBTR ROHM, Op Amps, RRIO, 4MHz, 5.5 V, 5-Pin HVSOF5
- RS Stock No.:
- 266-3910
- Mfr. Part No.:
- TLR377HFV-LBTR
- Brand:
- ROHM
Bulk discount available
Price Each (On a Reel of 3000)**
$1.57
(exc. GST)
$1.73
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $1.57 | $4,710.00 |
6000 + | $1.516 | $4,548.00 |
**price indicative
Related links
- TLR377HFV-LBTR ROHM RRIO 5.5 V, 5-Pin HVSOF5
- TLR2376YFVM-CTR ROHM RRIO 5.5 V, 5-Pin MSOP8
- TLR2376YFJ-CE2 ROHM RRIO 5.5 V, 5-Pin SOP-J8
- TLR2377YFVM-CTR ROHM RRIO 2.5 → 5.5 V, 8-Pin MSOP8
- LMR1802G-LBTR ROHM 3MHz 1 kHz 5-Pin SSOP
- LMR1803G-LBTR ROHM 6MHz 6MHz2.5V/us MHz 5-Pin SSOP5
- TLR4376YFV-CE2 ROHM RRIO 5 V, 14-Pin SSOP-B14
- TLR4377YFV-CE2 ROHM RRIO 5 V, 14-Pin SSOP-B14