- RS Stock No.:
- 264-0613
- Mfr. Part No.:
- ISL28230FBZ
- Brand:
- Renesas Electronics
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$3.696
(exc. GST)
$4.066
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $3.696 | $18.48 |
25 - 45 | $3.132 | $15.66 |
50 - 95 | $3.07 | $15.35 |
100 - 245 | $2.68 | $13.40 |
250 + | $2.514 | $12.57 |
*price indicative
- RS Stock No.:
- 264-0613
- Mfr. Part No.:
- ISL28230FBZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Renesas Electronics op amps are single, dual and quad low power precision amplifiers optimized for single supply applications. This devices feature a common mode input voltage range extending to 0.5V below the V- rail, a rail-to-rail differential input voltage range for use as a comparator, and rail-to-rail output voltage swing.
Low input offset voltage
Low offset drift
Bi-directional current sense
Low offset drift
Bi-directional current sense
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS, Low Noise, Rail to Rail I/O |
Mounting Type | Surface Mount |
Package Type | SOIC 8 |
Power Supply Type | Dual |
Pin Count | 8 |
Typical Single Supply Voltage | 40 V |
Related links
- ISL28230FBZ Renesas Electronics, Op Amps, 40 V, 8-Pin SOIC 8
- ISL28208FBZ Renesas Electronics, Op Amps, 40 V, 8-Pin SOIC 8
- CA3140MZ96 Renesas Electronics, Op Amps, 4.5MHz, ±2 V, 8-Pin SOIC
- ICL7611DCBAZ Renesas Electronics, Op Amp, 1.4MHz, 3 → 15 V, 8-Pin SOIC
- ISL32435EIBZ Renesas Electronics, Op Amps, 3 → 5.5 V, 8-Pin 8 Ld SOIC
- ISL3179EIBZ-T Renesas Electronics, Op Amps, 3 V, 8-Pin 8 Ld SOIC
- HFA1135IBZ Renesas Electronics, Current Feedback, Op Amp, 8-Pin SOIC
- ISL55001IBZ-T7 Renesas Electronics, Op Amps, 8-Pin 8-SOIC