THS4001ID Texas Instruments, Voltage Feedback, Op Amp, 270MHz 270 MHz, 5 → 30 V, 8-Pin SOIC
- RS Stock No.:
- 249-4995
- Mfr. Part No.:
- THS4001ID
- Brand:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 2)**
$8.42
(exc. GST)
$9.26
(inc. GST)
71 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $8.42 | $16.84 |
10 - 18 | $7.575 | $15.15 |
20 - 48 | $7.43 | $14.86 |
50 + | $7.15 | $14.30 |
**price indicative
Related links
- THS4001ID Texas Instruments Op Amp 5 → 30 V, 8-Pin SOIC
- THS4011ID Texas Instruments Op Amp 30 V, 8-Pin SOIC
- OPA2835IRUNT Texas Instruments Op Amp 31MHz 10-Pin WQFN
- OPA301AIDBVT Texas Instruments Op Amp 150MHz 5-Pin SOT-23
- ISL24021IRT065Z-T7A Renesas Electronics Op Amp 25MHz 8-Pin TDFN
- THS3111ID Texas Instruments Op Amp 30 V, 8-Pin SOIC
- THS4012ID Texas Instruments 270MHz 8-Pin SOIC
- OPA693IDBVT Texas Instruments Op Amp 6-Pin SOT-23