Nisshinbo Micro Devices, Operational Amplifier, 14-Pin 18V SSOP-14

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$2,598.00

(exc. GST)

$2,858.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$1.299$2,598.00
4000 - 4000$1.104$2,208.00
6000 +$0.994$1,988.00

*price indicative

RS Stock No.:
248-4235
Mfr. Part No.:
NJM2058V-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SSOP-14

Number of Channels

4

Pin Count

14

Maximum Supply Voltage

18V

Minimum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Slew Rate

1V/μs

Vos - Input Offset Voltage

0.5 mV

Input Bias Current

20 to 500 nA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

NJM2058

Automotive Standard

No

Input Offset Current

5 to 200 nA

The New Japan Radio is an integrated circuit which is quad high-gain operational amplifier internally compensated and constructed on a single silicon chip using an advanced epitaxial process.

Bipolar Technology

Operating Voltage is ±4V to ±18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy