MIC920YC5-TR Microchip, Op Amps, 80MHz, ±2.5 to ±9 V, 5-Pin SC-70
- RS Stock No.:
- 239-5602
- Mfr. Part No.:
- MIC920YC5-TR
- Brand:
- Microchip
Bulk discount available
Price Each (In a Tray of 3000)**
$0.678
(exc. GST)
$0.746
(inc. GST)
2300 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
3000 - 12000 | $0.678 | $2,034.00 |
15000 + | $0.61 | $1,830.00 |
**price indicative
Related links
- MIC920YC5-TR Microchip 80MHz 5-Pin SC-70
- MIC7300YM5-TR Microchip RRIO 5-Pin SOT-23
- MIC6211YM5-TR Microchip 2.5MHz, 5-Pin SOT-23
- LMC7101AYM5-TR Microchip 500kHz 0.001 MHz 5-Pin SOT-23
- LMC7101BYM5-TR Microchip Op Amp 5-Pin SOT-23
- MCP6001T-I/LT Microchip RRIO 1.8 → 6 V, 5-Pin SC-70
- MCP6401T-E/LT Microchip RRIO 1.8 → 6 V, 5-Pin SC-70
- MCP6231UT-E/LT Microchip RRIO 1.8 → 6 V, 5-Pin SC-70